- Home ›
- All Products›
- 032353-000
032353-000
TE Connectivity / Raychem Brand
55PC0716-20-9CS2502
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0716-20-9CS2502
Search Keywords: 032353000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:032353-000
-
Alias/AKA:55PC0716-20-9CS2502
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:32 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Diameter:.038 in
-
Number of Strands:19
-
Product Type:Wire
-
Overall Outside Diameter:.07 in
-
Wire Size:20 AWG
-
Number of Conductors:1
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Wire Color (Base):White
-
Conductor Material:Nickel-Coated High Strength Copper Alloy
-
Voltage Rating:1000 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,250
$4.89
2,500
$2.58
3,750
$1.77
5,000 +
$1.74
Click for Quote
Log in
to unlock special pricing