- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 032015-000
032015-000
TE Connectivity / Raychem Brand
82A0111-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0111-22-9
Product Highlights:
- Stranding = High Strand Count Conductor
- Wall Type = Single
- Cable Style = Primary
- Voltage = 600 VAC
- Class of Wire = Equipment
Search Keywords: 032015000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:032015-000
-
Alias/AKA:82A0111-22-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,774
Ships today, if you order in
Minimum Order Quantity:
25
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
25
$2.220
100
$1.844
250
$1.798
500
$1.765
1,000
$1.688
2,500
$1.679
5,000
$1.671
7,500 +
$1.663
Click for Quote
Log in
to unlock special pricing