Image is representational - see mfr. specs

TXR40AB00-1004BI

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TXR40AB00-1004BI
Search Keywords: 031839000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    031839-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • TE Adapter Code:
    40
  • Termination Device Type:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
  • Adapter Entry Size:
    4
  • Backshell Material:
    Aluminum
  • Salt Spray Resistance:
    500 Hr
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Connector Shell Size:
    11 , B
  • Overbraid Termination:
    Tinel-Lock Ring
  • Termination Device Included:
    TR04BI
  • Pluggable I/O Accessory Type:
    Tinel-Lock Adapter
  • Adapter Plating Material:
    Cadmium (AMS-QQ-P-416, Type II, Class 3)
  • Adapter Angle:
    Straight
  • Cable Diameter Range:
    .125 – .2 in, 3.2 – 5.1 mm
  • Cable Entry Diameter:
    .01 – .25 in, .2 – 6.4 mm
  • Color:
    Olive Drab
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
MOQ for out of Stock Qty:
13
20 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$131.77
5
$129.61
10
$111.80
13
$111.52
25
$111.24
38
$110.96
50 +
$110.69
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!