- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 031449-000
031449-000
TE Connectivity / Raychem Brand
242A312-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
242A312-25-0
Search Keywords: 031449000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:031449-000
-
Alias/AKA:242A312-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Adhesive Pre-Coat:No
-
Material:Fluid Resistant Modified Elastomer
-
Material Systems Code:25
-
Lipped:Yes
-
Flammability:Flame-Retardant
-
Adhesive Options:/225 Precoat
-
Formcode des Formteils:242
-
Molded Part Shape Code:242
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Material Code:25
-
Molded Part Type:Molded Boot
-
Molded Part Shape:45 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
25
$123.39
50
$65.32
75
$45.97
100 +
$45.05
Click for Quote
Log in
to unlock special pricing