- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 031167-000
031167-000
TE Connectivity / Raychem Brand
202C653-71/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202C653-71/86-0
Search Keywords: 031167000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:031167-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter Range:.882 – 1.693 in, 22.4 – 43 mm
-
Adhesive Pre-Coat:Yes
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Entry Size (Braided or Magneform Adapter):20
-
Wire/Cable Outside Diameter:1 in , 1.02 in , 1.1 in , 1.18 in , 1.26 in , 1.34 in , 1.42 in , 26 mm , 28 mm , 30 mm
-
Molded Part Shape Code:202
-
Power Cable Accessory:No
-
Government Qualified:No
-
Lipped:Yes
-
Entry Size (Solid or Fixed Adapter):12 – 16
-
Entry Size (Tinel-Lock Adapter):16
-
Material:Semi-Rigid Modified Polyolefin
-
Molded Part Shape:Straight
-
Material Code:71
-
Entry Size (Spin Coupling Adapter):18 – 20
-
Adhesive Options:/86 Precoat, -55 – 105°C (-67 – 221°F)
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Formcode des Formteils:202
-
Molded Part Type:Molded Boot
-
Approved Standards:SAE AS I 81765/1, Type I
-
Material Systems Code:10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
35 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$26.95
5
$25.40
10
$25.34
25
$24.66
50
$23.99
100
$23.93
250 +
$23.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments