- Home ›
- All Products›
- 030303-000
030303-000
TE Connectivity / Raychem Brand
D-150-0273
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-150-0273
Search Keywords: 030303000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:030303-000
-
Alias/AKA:D-150-0273
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Sealable:Yes
-
Wire Insulation Support:With
-
Splice Features:Serrated
-
Packaging Method:Kit
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Wire Size:10 – 12 AWG, 5180 – 13100 CMA, 6 – 4 mm²
-
Contact Base Material:Copper Alloy
-
Product Length:1.5 in, 38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
39 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
13
$197.43
25
$108.70
38
$75.49
50 +
$73.98
Click for Quote
Log in
to unlock special pricing