- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 029629-000
029629-000
TE Connectivity / Raychem Brand
D-602-0141CS339
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-602-0141CS339
Search Keywords: 029629000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:029629-000
-
Alias/AKA:D-602-0141CS339
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:Pin
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Beryllium Copper Alloy
-
Contact Plating:Gold over Nickel over Copper
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
50
$75.48
100
$39.96
150
$28.12
200 +
$27.56
Click for Quote
Log in
to unlock special pricing