- Home ›
- All Products›
- 028943-000
028943-000
TE Connectivity / Raychem Brand
STXR40AB00-1414AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
STXR40AB00-1414AI
Search Keywords: 028943000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:028943-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR14AI
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Product Length:1.04 in, 26.5 mm
-
TE Connector Interface Code:40
-
Compatible With Connector Shell Size:15 , D
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Color:Olive Drab
-
Body Orientation:Straight
-
Primary Product Material:Aluminum
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,710
Ships today, if you order in
34 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$227.34
5
$226.77
10
$226.21
13
$225.64
25
$124.24
38
$86.28
50 +
$84.55
Click for Quote
Log in
to unlock special pricing