- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 028649-000
TE Connectivity / Raychem Brand
028649-000
Adapter, Spin Coupling Code 41
View Datasheet Accessories Notify Me
- Style = Spin Coupling
- Connector Code = 41
- Straight
- Shell Size = 22, 23
- Boot Diameter = 34.40 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:028649-000
-
Alias/AKA:202M222-19B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:22
-
Angular Function:180 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
This product is discontinued, but still in stock.