- Home ›
- All Products›
- 028309-000
028309-000
TE Connectivity / Raychem Brand
TXR40AB90-1616AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AB90-1616AI
Product Highlights:
- Style = Tinel Lock
- Connector Code = 40
- 90°
- Shell Size = 17, E
- Entry Size = 16
Search Keywords: 028309000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:028309-000
-
Alias/AKA:TXR40AB90-1616AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR16AI
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Material:Aluminum
-
Product Length:2.15 in, 54.8 mm
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Compatible With Connector Shell Size:17 , E
-
Body Orientation:Right Angle
-
TE Connector Interface Code:40
-
Primary Product Color:Olive Drab
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
12
can ship 7/20/26
MOQ for out of Stock Qty:
13
68 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
1
$428.46
5
$401.90
10
$397.92
13
$393.98
25
$390.08
38
$386.21
50 +
$382.39
Click for Quote
Log in
to unlock special pricing