- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 0281513001
TE Connectivity / Raychem Brand
0281513001
99M0111-16-9
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 0281513001 |
| Alias/AKA: | 99M0111-16-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | GB |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Size: | 16 AWG |
| Bunch Stranding: | 37x29 |
| Conductor Material: | Tin Plated Copper |
| Cable Diameter: | 1.8 mm |
| Maximum Voltage Rating: | 600 VAC |
| Operating Temperature: | -55 to 125 °C |