- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 028034-000
028034-000
TE Connectivity / Raychem Brand
STD02W-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD02W-4
Search Keywords: 028034000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:028034-000
-
Alias/AKA:STD02W-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:1.8 mm
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
300
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
600
$0.1156
2,700
$0.0788
7,500
$0.0744
10,200
$0.0728
25,200
$0.0705
50,100
$0.0703
100,200
$0.0701
150,000 +
$0.0696
Click for Quote
Log in
to unlock special pricing