- Home ›
- All Products›
- 027848-000
027848-000
TE Connectivity / Raychem Brand
55PC0211-20-9-F940
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0211-20-9-F940
Search Keywords: 027848000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:027848-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Strand Size:32 AWG
-
Overall Outside Diameter:.054 in
-
Number of Strands:19
-
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Number of Conductors:1
-
Cable Style:Primary
-
Product Classification:High Performance - Spec 44, 55 & RCW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$0.7396
2,500
$0.4551
3,750
$0.3603
5,000 +
$0.3531
Click for Quote
Log in
to unlock special pricing