- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 026689-000
026689-000
TE Connectivity / Raychem Brand
22759/44-18-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/44-18-4
Search Keywords: 026689000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:026689-000
-
Alias/AKA:22759/44-18-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:MIL-DTL-22759
-
Conductor Material:Silver-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:18 AWG
-
Voltage Rating:600 V
-
Operating Temperature Range:-65 – 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
500
$4.95
1,000
$2.62
1,500
$1.84
2,000 +
$1.81
Click for Quote
Log in
to unlock special pricing