- Home ›
- All Products›
- 026292-000
TE Connectivity / Raychem Brand
026292-000
TXR40AC90-1010AI
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
TXR40AC90-1010AI
Search Keywords: 026292000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:026292-000
-
Alias/AKA:TXR40AC90-1010AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Termination Device Included:TR10AI
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Product Length:1.88 in, 47.8 mm
-
Body Orientation:Right Angle
-
TE Connector Interface Code:40
-
Primary Product Material:Aluminum
-
Primary Product Color:Bright
-
Compatible With Connector Shell Size:11 , B
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 026292-000 RoHS compliant?
Yes, 026292-000 is RoHS compliant.
What is the lead time for 026292-000?
The standard lead time for 026292-000 is approximately 68 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
2/3/28
Price (USD)
Qty
Unit Price
13
$897.09
25
$476.52
38
$320.10
50 +
$313.70
Click for Quote
Log in
to unlock special pricing