- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 025991-000
025991-000
TE Connectivity / Raychem Brand
TXR40AB45-2014AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
TXR40AB45-2014AI
Search Keywords: 025991000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:025991-000
-
Alias/AKA:TXR40AB45-2014AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Color:Olive Drab
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Adapter Angle:45
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Connector Shell Size:21 , G
-
TE Adapter Code:40
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Diameter Range:.438 – .7 in, 11.1 – 17.8 mm
-
Termination Device Included:TR14AI
-
Overbraid Termination:Tinel-Lock Ring
-
Backshell Material:Aluminum
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Adapter Entry Size:14
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
68 Weeks
can ship
9/1/27
Price (USD)
Qty
Unit Price
1
$258.20
5
$252.53
10
$250.03
13
$247.55
25
$245.11
38
$242.68
50 +
$240.27
Click for Quote
Log in
to unlock special pricing