- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0255970001
0255970001
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Yellow
Search Keywords: 0255970001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0255970001
-
Alias/AKA:RPS-5K-22-18/2.0-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:N/A
-
Marker Color:Yellow
-
Maximum Cable Diameter:2.66 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,250
$0.7916
2,500
$0.4872
3,750
$0.3857
5,000 +
$0.3780
Click for Quote
Log in
to unlock special pricing