- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 025307-000
025307-000
TE Connectivity / Raychem Brand
101A083-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
101A083-100-0
Search Keywords: 025307000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:025307-000
-
Alias/AKA:101A083-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Product Type:End Cap
-
Formcode des Formteils:101A
-
Wall Type:Single
-
Resistance Protection:Suitable for occasional exposure to fluids
-
Expanded Inside Diameter (Min):2 in, 50.8 mm
-
Material Systems Code:100
-
Resistance Properties:Immersion Protection
-
Pliancy:Flexible
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Length:4 in, 101 mm
-
Government Qualified:No
-
Size Code:83
-
Recovered Wall Thickness (Nominal):.11 in, 2.79 mm
-
Adhesive Code:S1030
-
Flammability:Flame-Retardant
-
Sealant:No
-
Color:Black
-
Cap Shape:Closed Tube
-
Adhesive Type:Adhesive Purchased Separately
-
Shrink Temperature (Min):150 °C
-
Material:Crosslinked Polyolefin
-
Wall Thickness:Medium
-
Molded Part Shape Code:101A
-
Material Code:100
-
Recovered Inside Diameter (Max):.9 in, 22.9 mm
-
Adhesive Pre-Coat:No
-
Shrink Ratio:2:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
10
$29.09
25
$29.02
50
$28.94
88
$28.87
175
$15.37
263
$10.80
350 +
$10.58
Click for Quote
Log in
to unlock special pricing