- Home ›
- All Products›
- 024323-000
024323-000
TE Connectivity / Raychem Brand
44A0111-10-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-10-2
Search Keywords: 024323000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:024323-000
-
Alias/AKA:44A0111-10-2-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:37
-
Number of Conductors:1
-
Wire Size:10 AWG
-
Cable Style:Primary
-
Wire Source:United States
-
Strand Size:26 AWG
-
Product Type:Cable
-
Conductor Diameter:.107 in, 2.72 mm
-
Overall Outside Diameter:.129 in, 3.28 mm
-
Wire Diameter:.129 in, 3.28 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Color (Base):Red
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
250
$6.21
500
$3.82
750
$3.03
1,000 +
$2.96
Click for Quote
Log in
to unlock special pricing