- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 024311-000
024311-000
TE Connectivity / Raychem Brand
55FA0514-24-7L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55FA0514-24-7L
Search Keywords: 024311000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:024311-000
-
Alias/AKA:55FA0514-24-7L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:2.13 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:150(Max) °C
-
Color:Violet
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
35 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1,250
$5.02
2,500
$2.65
3,750
$1.83
5,000 +
$1.79
Click for Quote
Log in
to unlock special pricing