- Home ›
- All Products›
- 024015-000
024015-000
TE Connectivity / Raychem Brand
B-046-68-N
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-046-68-N
Search Keywords: 024015000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:024015-000
-
Alias/AKA:B-046-68-N
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Temperature (Max):125 °C
-
Pre-Installed Lead:No
-
Operating Temperature (Max):150 °C
-
Recovered Inside Diameter (Max):.05 in, 1.27 mm
-
Expanded Inside Diameter (Min):.154 in, 3.93 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
39 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
375
$20.92
750
$11.04
1,125
$7.59
1,500 +
$7.44
Click for Quote
Log in
to unlock special pricing