- Home ›
- All Products›
- 023917-000
023917-000
TE Connectivity / Raychem Brand
22759/32-22-90
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-22-90
Search Keywords: 023917000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:023917-000
-
Alias/AKA:22759/32-22-90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Cable Type:MIL-DTL-22759
-
Voltage Rating:600 V
-
Wire Color (Base):White
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color (Stripe):Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,250
$0.626
2,500
$0.385
3,750
$0.305
5,000 +
$0.299
Click for Quote
Log in
to unlock special pricing