- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 023781-000
023781-000
TE Connectivity / Raychem Brand
55A1141-24-0/2/5/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1141-24-0/2/5/9-9
Search Keywords: 023781000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:023781-000
-
Alias/AKA:55A1141-24-0/2/5/9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Wire Size:24 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
500
$7.20
1,000
$3.81
1,500
$2.68
2,000 +
$2.63
Click for Quote
Log in
to unlock special pricing