- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 023651-000
023651-000
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 14AWG 2.24mm Silver Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 14AWG 2.24mm Silver Coated Copper White 600VAC
Search Keywords: 023651000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:023651-000
-
Alias/AKA:55PC0212-14-9CS2572
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Conductor Material:Silver Coated Copper
-
Cable Diameter:2.24 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:200(Max) °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
500
$5.94
1,000
$3.14
1,500
$2.21
2,000 +
$2.17
Click for Quote
Log in
to unlock special pricing