- Home ›
- All Products›
- 022528-000
022528-000
TE Connectivity / Raychem Brand
ALR-BF-208-277
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ALR-BF-208-277
Search Keywords: 022528000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:022528-000
-
Alias/AKA:ALR-BF-208-277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Turn ON Time Delay:30 – 45 seconds
-
Color:Maroon
-
OFF/ON Ratio:4:1
-
Application:Dusk-to-dawn lighting control Turn OFF delay prevents loads switching OFF due to car headlights and lightning. Adjustable slide bar allows field adjustment to satisfy various lighting environments.
-
Street Lighting Photo Control Voltage Rating:185 – 305 VAC
-
Load Rating (Tungsten):1000 W
-
Light Sensor:CdS Photocell
-
Packaging Method:Box
-
Standards:ANSI C136.10
-
Street Lighting Photo Control Mounting Style:Locking
-
Housing Material:High Impact Noryl with UV-Stabilized Acrylic Window
-
Turn ON Light Level:1.5 fc
-
Fail Mode:On
-
LED Compatible:Yes
-
Load Rating (Ballast):1800 VA
-
Street Lighting Photo Control Frequency:50/60 Hz
-
CSA Certified:Yes
-
Street Lighting Photo Control Technology:Thermal
-
Product Family:BF Series
-
Warranty:3 Years
-
Street Lighting Photo Control Product Type:Commercial/Industrial
-
UL Rating:Yes
-
Street Lighting Photo Control Product Availability:AMERICAS , ANZPAC , ASIA , EMEA
-
Street Lighting Photo Control Dimensions:2.93 x 1.98 in, 74.42 x 50.29 mm
-
Surge Protection:180J , 480J MOV Joule
-
Operating Temperature Range:-40 – 65 °C, -40 – 149 °F
-
Product Use:Parking Lot, Security, & Street Lighting.
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
840
Can Ship immediately
MOQ for out of Stock Qty:
42
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$33.10
10
$33.02
25
$32.94
42
$32.85
84
$20.22
126
$16.01
168 +
$15.69
Click for Quote
Log in
to unlock special pricing