- Home ›
- All Products›
- 022275-000
022275-000
TE Connectivity / Raychem Brand
D-500-0255-563-2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0255-563-2
Search Keywords: 022275000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:022275-000
-
Alias/AKA:D-500-0255-563-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:Box Coupler
-
Operating Temperature (Max):125 °C
-
Number of Stubs:6
-
Polarization Code:A
-
Data Bus Connector Style:Bayonet
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
51 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
2
$3,578.45
3
$2,518.16
4
$1,948.26
5 +
$1,909.30
Click for Quote
Log in
to unlock special pricing