- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 020631-000
020631-000
TE Connectivity / Raychem Brand
462A011-100/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
462A011-100/86-0
Search Keywords: 020631000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:020631-000
-
Alias/AKA:462A011-100/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Modified Polyolefin
-
Inside Diameter Range (Leg 2):.14 – .26 in, 3.6 – 6.6 mm
-
Breakout Angle:30
-
Adhesive Code:86
-
Color:Black
-
Government Qualified:No
-
Pliancy:Flexible
-
Inside Diameter Range (Body):.26 – .52 in, 6.6 – 13.2 mm
-
Wire/Cable Main Branch OD:.16 in, .18 in, .2 in, 4 mm, 4.5 mm, 5 mm
-
Size Code:11
-
Special Requirements:Zerohalogen
-
Wire/Cable OD:.31 in, .35 in, .39 in, 10 mm, 8 mm, 9 mm
-
Adhesive Pre-Coat:Yes
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material Code:100
-
Transition Type:1 to 3 Cables
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Material Systems Code:100
-
Flammability:Low Fire Hazard
-
Molded Part Type:Transition
-
Power Cable Accessory:No
-
Product Type:Molded Part
-
Adhesive Options:/86 Precoat
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Inside Diameter Range (Leg 1):.14 – .26 in, 3.6 – 6.6 mm
-
Emission Features:Halogen-Free
-
Inside Diameter Range (Leg 3):.14 – .26 in, 3.6 – 6.6 mm
-
Number of Branches/Legs:3
-
Molded Part Shape:One to Three Cables
-
Wire/Cable Sm Branch OD:.16 in, .18 in, .2 in, 4 mm, 4.5 mm, 5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
16
$88.02
32
$54.16
48
$42.88
63 +
$42.02
Click for Quote
Log in
to unlock special pricing