- Home ›
- All Products›
- 020281-000
020281-000
TE Connectivity / Raychem Brand
S03-04-R-9035
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S03-04-R-9035
Search Keywords: 020281000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:020281-000
-
Alias/AKA:S03-04-R-9035
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature (Max):175 °C
-
Wire Temperature (Max):125 °C
-
Pre-Installed Lead:Yes
-
Recovered Inside Diameter (Max):.13 in, 3.3 mm
-
Expanded Inside Diameter (Min):.255 in, 6.48 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1,250
$9.30
2,500
$4.75
3,750
$3.23
5,000 +
$3.17
Click for Quote
Log in
to unlock special pricing