- Home ›
- All Products›
- 0201604001
0201604001
TE Connectivity / Raychem Brand
RNF-3000-1.5/0.5-7-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-3000-1.5/0.5-7-SP
Search Keywords: 0201604001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0201604001
-
Alias/AKA:RNF-3000-1.5/0.5-7-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Recovery Temperature:120 °C
-
Shrink Ratio:3:1
-
Product Source:Czech Republic
-
Shrink Temperature (Min):80 °C
-
Packaging Method:Reel
-
Applicable Region:Global
-
Flexibility:Flexible
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Violet
-
Recovered Inside Diameter (Max):.019 in, .5 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Tolerance):.003 in, .1 mm
-
Expanded Inside Diameter (Min):.06 in, 1.5 mm
-
Recovered Wall Thickness (Nominal):.018 in, .45 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,500
$4.89
3,000
$2.58
4,500
$1.77
6,000 +
$1.74
Click for Quote
Log in
to unlock special pricing