- Home ›
- All Products›
- 018298-000
018298-000
TE Connectivity / Raychem Brand
TTVF300YW-100
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TTVF300YW-100
Search Keywords: 018298000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:018298-000
-
Alias/AKA:TTVF300YW-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Label Thickness:85 Micron
-
Label Style:Continuous
-
Packaging Method:Roll
-
Label Type:Flagging
-
Number of Labels Across:1
-
Operating Temperature Range:-40 – 107 °C, -40 – 225 °F
-
Agency/Standard:UL
-
Primary Product Material:Polyvinyl Fluoride (PVF)
-
Product Width:3 in, 76.2 mm
-
Primary Product Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2
$740.12
3
$607.28
5
$432.68
6 +
$424.03
Click for Quote
Log in
to unlock special pricing