- Home ›
- All Products›
- 016961-000
016961-000
TE Connectivity / Raychem Brand
ECS-0004
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ECS-0004
Search Keywords: 016961000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:016961-000
-
Alias/AKA:ECS-0004
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Receptacle
-
Contact Current Rating (Max):5 A
-
Contact Retention Within Housing:With
-
Contact Type:Socket
-
Centerline (Pitch):1 in
-
Termination Method to Wire & Cable:Crimp
-
PCB Mount Retention:With
-
Contact Retention Type within Housing:Retention Clip
-
Shielded:No
-
Mating Retention:With
-
Connector Product Type:Housing Kit
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Insertion Force Type:Normal
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Package
-
Mating Retention Type:Jackscrew
-
Connector System:Wire-to-Wire
-
Shell Plating Material:Nickel
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Operating Voltage:1500 VAC, 954 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Panel Mount Feature Type:Mounting Ears
-
Connector Mounting Type:Panel Mount
-
Connector Shell Size:02
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
3
$1,870.96
6
$987.45
9
$679.09
12 +
$665.51
Click for Quote
Log in
to unlock special pricing