- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 014939-000
014939-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Chemical-Resistant - High-Temperature - 2:1 - 6.4 mm - Black.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Chemical-Resistant - High-Temperature - 2:1 - 6.4 mm - Black.
Product Highlights:
- Discrete Connector
- Coupler Type = Plug
- Coupler Style = Bayonet
- Polarization (Bayonet Style) = D
- Contact Type = Socket
Search Keywords: 014939000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:014939-000
-
Alias/AKA:DK-621-0439-4S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:TriAxial
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:150(Max) °C
-
Dimension:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
5
$993.46
10
$524.32
15
$360.59
20 +
$353.38
Click for Quote
Log in
to unlock special pricing