- Home ›
- All Products›
- 014495-000
014495-000
TE Connectivity / Raychem Brand
55A1114-24-9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1114-24-9-9CS2275
Search Keywords: 014495000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:014495-000
-
Alias/AKA:55A1114-24-9-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Silver-Coated High Strength Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,021
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
40 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
10
$5.09
100
$5.07
250
$5.06
500
$5.05
1,000
$2.67
1,500
$1.88
2,000 +
$1.84
Click for Quote
Log in
to unlock special pricing