- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 014473-000
014473-000
TE Connectivity / Raychem Brand
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 014473000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:014473-000
-
Alias/AKA:D-602-55CS1024
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel over Copper
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
38
$71.23
75
$38.21
113
$26.77
150 +
$26.24
Click for Quote
Log in
to unlock special pricing