- Home ›
- All Products›
- 014389-000
014389-000
TE Connectivity / Raychem Brand
22759/32-14-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-14-1
Search Keywords: 014389000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:014389-000
-
Alias/AKA:22759/32-14-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Wire Source:United States
-
Wire Size:14 AWG
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Strand Size:27 AWG
-
Number of Conductors:1
-
Product Type:Cable
-
Cable Insulation Thickness:.13 mm
-
Wire Diameter:.085 in, 2.16 mm
-
Conductor Diameter:.067 in, 1.7 mm
-
Overall Outside Diameter:.085 in, 2.16 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color (Base):BROWN
-
Cable Type:MIL-DTL-22759
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$2.85
1,000
$1.76
1,500
$1.39
2,000 +
$1.37
Click for Quote
Log in
to unlock special pricing