- Home ›
- All Products›
- 014381-000
014381-000
TE Connectivity / Raychem Brand
S01-02-RCS899
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S01-02-RCS899
Search Keywords: 014381000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:014381-000
-
Alias/AKA:4-1190112-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Temperature (Max):150 °C
-
Resistance Properties:Immersion Protection
-
Pre-Installed Lead:No
-
Operating Temperature (Max):150 °C
-
Recovered Inside Diameter (Max):.055 in, 1.4 mm
-
Expanded Inside Diameter (Min):.105 in, 2.67 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
100
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
900
$2.74
1,800
$1.46
2,700
$1.03
3,600 +
$1.01
Click for Quote
Log in
to unlock special pricing