- Home ›
- All Products›
- 014369-000
014369-000
TE Connectivity / Raychem Brand
TXR40AC90-1004AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC90-1004AI
Search Keywords: 014369000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:014369-000
-
Alias/AKA:TXR40AC90-1004AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Termination Device Included:TR04AI
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Compatible With Connector Shell Size:11 , B
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Body Orientation:Right Angle
-
Product Length:.944 in, 24 mm
-
TE Connector Interface Code:40
-
Primary Product Material:Aluminum
-
Primary Product Color:Bright
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
13
$477.93
25
$262.33
38
$178.04
50 +
$174.48
Click for Quote
Log in
to unlock special pricing