- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 013996-000
013996-000
TE Connectivity / Raychem Brand
322W205-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
322W205-25-0
Search Keywords: 013996000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:013996-000
-
Alias/AKA:322W205-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Styles:Tee Style
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:6.3/5.3/5.3 mm
-
Inside Diameter Before Shrinking:26/18/18 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
57
$25.28
113
$25.16
169
$25.03
225 +
$24.90
Click for Quote
Log in
to unlock special pricing