Image is representational - see mfr. specs

TXR54AB00-2216BI

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TXR54AB00-2216BI
Search Keywords: 013907000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    013907-000
  • Alias/AKA:
    TXR54AB00-2216BI
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Device Included:
    TR16BI
  • Salt Spray Resistance:
    500 Hr
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Cable Entry Diameter:
    .01 – 1 in, .2 – 25.4 mm
  • Termination Device Type:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
  • Compatible With Connector Shell Size:
    22
  • Body Orientation:
    Straight
  • TE Connector Interface Code:
    54
  • Primary Product Plating Material:
    Cadmium (AMS-QQ-P-416, Type II, Class 3)
  • Product Length:
    1 in, 25.5 mm
  • Primary Product Material:
    Aluminum
  • Primary Product Color:
    Olive Drab
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
34 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$362.32
5
$361.42
10
$360.51
13
$359.61
25
$197.38
38
$133.96
50 +
$131.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!