- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 013675-000
013675-000
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 22AWG 1.19mm Silver Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 22AWG 1.19mm Silver Coated Copper White 600VAC
Search Keywords: 013675000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:013675-000
-
Alias/AKA:55PC0212-22-9CS2572
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Silver Coated Copper
-
Cable Diameter:1.19 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
53 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
50
$1.287
250
$0.900
500
$0.841
1,250
$0.815
2,500
$0.781
3,750
$0.774
5,000 +
$0.766
Click for Quote
Log in
to unlock special pricing