- Home ›
- All Products›
- 013133-000
013133-000
TE Connectivity / Raychem Brand
MTC100-BJ1-P23
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTC100-BJ1-P23
Search Keywords: 013133000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:013133-000
-
Alias/AKA:MTC100-BJ1-P23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:No
-
Connector Product Type:Connector Assembly
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Package
-
Connector System:Wire-to-Wire
-
Contact Type:Pin
-
Contact Current Rating (Max):5 A
-
Contact Retention Within Housing:With
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Packaging Quantity:1
-
Wire Contact Termination Area Plating Material:Tin
-
Insertion Force Type:Normal
-
Mating Retention Type:Jackscrew
-
Contact Mating Area Plating Material:Gold
-
Connector & Housing Type:Receptacle
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Circuit Identification Feature:Without
-
Contact Underplating Material:Nickel
-
Shell Plating Material:Nickel
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Voltage:1500 VAC, 954 VDC
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Power & Signal
-
Connector Shell Size:01
-
Contacts Preloaded:Yes
-
Connector Mounting Type:Panel Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
42 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
3
$1,956.15
5
$1,238.89
7
$912.87
9 +
$894.61
Click for Quote
Log in
to unlock special pricing