- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 012481-000
012481-000
TE Connectivity / Raychem Brand
HexaShield Adaptor for Code 40 Connectors, Conduit Clamping Nut
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HexaShield Adaptor for Code 40 Connectors, Conduit Clamping Nut
Search Keywords: 012481000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:012481-000
-
Alias/AKA:HEX40-AC-90-13-A3-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:13
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
13
$1,444.43
25
$767.26
38
$515.40
50 +
$505.09
Click for Quote
Log in
to unlock special pricing