Available Replacements
Possible Replacement
FLDWC0311-18-1
FLDWC0311-18-1

TE Connectivity / Raychem Brand

In Stock: 6,875

Minimum Order: 70

VIEW PRODUCT
Image is representational - see mfr. specs

FLDWC0311-18-1

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
FLDWC0311-18-1
Search Keywords: 012003000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    012003-000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    18 AWG
  • Bunch Stranding:
    19x30
  • Conductor Material:
    Tin Plated Copper
  • Cable Diameter:
    1.93 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -45 to 125 °C
  • Color:
    BROWN
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,500 Feet
Can Ship immediately
MOQ for In Stock Qty:
70 Feet
MOQ for out of Stock Qty:
70 Feet
15 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
70
$2.372
500
$2.366
1,000
$2.360
2,500
$2.354
5,000
$1.242
7,500
$0.854
10,000 +
$0.837
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!