- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 011829-000
011829-000
TE Connectivity / Raychem Brand
B-008-15
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-008-15
Search Keywords: 011829000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:011829-000
-
Alias/AKA:B-008-15
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Cable Temperature Rating:85 °C
-
Sealable:No
-
Barrel Inside Diameter:.27 in, 6.8 mm
-
Insulation Sleeve Material:Polyolefin
-
Terminal & Splice Type:Splice
-
Wire Insulation Diameter (Max):.27 in, 6.8 mm
-
Wire/Cable Type:Insulated Wire
-
Operating Temperature (Max):85 °C
-
Wire Size:10 – 12 AWG, 4800 – 9000 CMA, 6 – 4 mm²
-
Overall Length:1.66 in, 42 mm
-
Terminal & Splice Style:Splice
-
Product Type:SolderSleeve Wire Splice
-
Inside Diameter (Recovered):.135 in, 3.4 mm
-
Termination Method:Solder
-
Packaging Method:Box
-
Insulation Material:Heat Shrink Radiation-Crosslinked Modified Polyolefin
-
Splice Material:Copper , Tin-Plated
-
Weight per Piece:.84 g
-
Government Qualified:No
-
Insulated:Yes
-
Color:Yellow
-
Fluid Resistance:Immersion
-
Heavy Duty:No
-
Serrated:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
50
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,250
$9.00
2,500
$4.59
3,750
$3.13
5,000 +
$3.06
Click for Quote
Log in
to unlock special pricing