- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 011320-000
011320-000
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Card Tie Polyvinyl Chloride Automotive Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Pre-Marked Card Tie Polyvinyl Chloride Automotive Reel
Search Keywords: 011320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:011320-000
-
Alias/AKA:EC4943-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:High Performance Cable
-
Material:Polyvinyl Chloride
-
Marker Color:N/A
-
Maximum Cable Diameter:7 mm
-
Marker Type:Pre-Marked Card
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
Buy all 64 in-stock or the regular minimum order quantity of 500
Stock lot only:
64
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
1
$0.1278
500
$0.1162
2,500
$0.0872
5,000
$0.0853
7,500
$0.0840
25,000
$0.0667
50,000
$0.0584
100,000
$0.0575
150,000 +
$0.0567
Click for Quote
Log in
to unlock special pricing