- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 010844-000
010844-000
TE Connectivity / Raychem Brand
7724S3664-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
7724S3664-9
Search Keywords: 010844000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:010844-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Impedance:77 Ω
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
385 Feet
Can Ship immediately
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
10 Feet
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
10
$22.79
100
$22.74
250
$22.68
625
$22.62
1,250
$11.55
1,875
$7.87
2,500 +
$7.71
Click for Quote
Log in
to unlock special pricing