- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 010739-000
010739-000
TE Connectivity / Raychem Brand
D-500-0456-2-612-078
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0456-2-612-078
Search Keywords: 010739000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:010739-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):150 °C
-
Connection Type:Solder
-
Coupler Type:In-Line Microcoupler
-
Number of Stubs:2
-
Design:Without Internal Terminator but with Reverse Bus
-
Eyelet:Without
-
Product Type:Data Bus Component
-
Cable Length:78 in, 1981 mm
-
Cable Type:10612 (Single Optimized Shield Cable)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
85 Weeks
can ship
1/17/28
Price (USD)
Qty
Unit Price
3
$1,662.47
6
$877.42
9
$603.42
11 +
$591.35
Click for Quote
Log in
to unlock special pricing