- Home ›
- All Products›
- 009953-000
009953-000
TE Connectivity / Raychem Brand
22759/45-12-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/45-12-9
Search Keywords: 009953000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:009953-000
-
Alias/AKA:22759/45-12-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:28 AWG
-
Number of Conductors:1
-
Overall Outside Diameter:.103 in
-
Number of Strands:37
-
Wire Size:12 AWG
-
Wire Diameter:.103 in
-
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire
-
Conductor Diameter:.084 in
-
Cable Style:Primary
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Nickel-Coated Copper
-
Cable Type:MIL-DTL-22759
-
Wire Color (Base):White
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$5.36
1,000
$2.84
1,500
$2.00
2,000 +
$1.96
Click for Quote
Log in
to unlock special pricing