- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 009222-000
009222-000
TE Connectivity / Raychem Brand
STD02W-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD02W-U
Search Keywords: 009222000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:009222-000
-
Alias/AKA:STD02W-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Compatible Cable Diameter:.055 – .071 in, 1.4 – 1.8 mm
-
Marker Size:STD 02
-
Packaging Method:Strip
-
Marker Style:Snap-On
-
Marker Color:White
-
Bedruckte Beschriftung:U
-
Marker Material:Polyoxymethylene
-
Printed Marking Color:Black
-
Printed Marking:U
-
Packaging Quantity:300
-
Marker Cut:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,100
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
300
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
600
$0.0713
2,700
$0.0570
7,500
$0.0547
10,200
$0.0545
25,200
$0.0455
50,100
$0.0406
100,200
$0.0355
150,000 +
$0.0354
Click for Quote
Log in
to unlock special pricing