- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 008739-000
008739-000
TE Connectivity / Raychem Brand
TXR54AC00-1810AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TXR54AC00-1810AI
Search Keywords: 008739000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:008739-000
-
Alias/AKA:TXR54AC00-1810AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Termination Device Included:TR10AI
-
TE Adapter Code:54
-
Adapter Entry Size:10
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Salt Spray Resistance:48 Hr
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Adapter Angle:Straight
-
Overbraid Termination:Tinel-Lock Ring
-
Cable Diameter Range:.313 – .5 in, 7.9 – 12.7 mm
-
Backshell Material:Aluminum
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Connector Shell Size:18 , 27
-
Color:Bright
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
68 Weeks
can ship
9/3/27
Price (USD)
Qty
Unit Price
1
$157.531
50 +
$143.210
Click for Quote
Log in
to unlock special pricing